Molex 91717-0017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Positions | 40 |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 91717 |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91717-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.