
This 34-position connector features 5mm pitch and is rated for 4A and 250VAC. The contacts are made of bronze with a tin plating. It is available in trays of 6750 units and is compliant with RoHS regulations.
Molex 91717-1005 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4A |
| Number of Positions | 34 |
| Package Quantity | 6750 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 91717 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91717-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
