The Molex 91778-0202 is a 4-contact connector with a current rating of 10A and a voltage rating of 250V AC. It is compliant with Glow Wire and RoHS standards. The connector is packaged in a tray with 1800 units per package and has a pitch of 5mm. It is part of the 91778 series and features IDT termination.
Molex 91778-0202 technical specifications.
| Current Rating | 10A |
| Glow Wire Compliant | Compliant |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 91778 |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91778-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.