Molex 917800501 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 8100 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| Series | 91780 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 917800501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.