Molex 91789-0001 technical specifications.
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Package Quantity | 15000 |
| Packaging | Bag |
| Series | 91789 |
| RoHS | Compliant |
Download the complete datasheet for Molex 91789-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.