Molex 91804-0411 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Manufacturer Series | 91804 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 91804-0411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.