Molex 91813-9009 technical specifications.
| Glow Wire Compliant | Compliant |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 91813 |
| RoHS | Compliant |
Download the complete datasheet for Molex 91813-9009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.