Molex 91813-9106 technical specifications.
| Color | White |
| Contact Type | Non-Gendered |
| Depth | 15.9mm |
| Glow Wire Compliant | Compliant |
| Housing Color | White |
| Length | 30.48mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK 91813 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 91813-9106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.