Molex 91813-9107 technical specifications.
| Glow Wire Compliant | Compliant |
| Housing Color | White |
| Length | 35.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 91813 |
| RoHS | Compliant |
Download the complete datasheet for Molex 91813-9107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.