Molex 918139003 technical specifications.
| Color | White |
| Contact Type | Non-Gendered |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Length | 15.24mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | KK® 91813 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 918139003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.