Molex 91820-0012 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.4A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 12 |
| Number of Positions | 15 |
| Package Quantity | 2940 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 91820 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91820-0012 to view detailed technical specifications.
No datasheet is available for this part.