Molex 918200306 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Weight (g) | 0.366 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.4/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | Picoflex® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 918200306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.