Molex 91935-9004 technical specifications.
| Current Rating | 2.4A |
| Glow Wire Compliant | Compliant |
| Number of Circuits | 6 |
| Number of Contacts | 4 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 12000 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | 91935 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91935-9004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.