Molex 919390001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 28.6 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 18 |
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 16Signal/2Coaxial |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 919390001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.