This 4-position rectangular connector features a vertical orientation, 16A current rating, and 250V AC voltage rating. It is constructed with brass contacts plated with silver and is compliant with Glow Wire standards. The connector is available in bulk packaging with 600 units per package, and has a 5mm pitch. It is part of the 91999 series and is suitable for general use.
Molex 91999-1999 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Glow Wire Compliant | Compliant |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 91999 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91999-1999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.