Molex 92001-1198 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Current Rating | 1A |
| Length | 300mm |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 92001-1198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
