
4-way, 250mm ribbon cable assembly featuring 1.27mm pitch IDT connectors on both ends. This female-to-female cable supports a 1.2A current rating and a 250V working voltage. Constructed with PVC jacket material and a 28AWG wire gauge, it operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating.
Molex 92315-0425 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Natural, Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Length | 250mm |
| Length | 0.25m |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 92315 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat Flex |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-0425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
