Molex 92315-0609 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-0609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.