Molex 92315-0620 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Natural |
| Connector Pitch | 1.27mm |
| Connector Type A | IDT, Socket |
| Connector Type B | IDT, Socket |
| Contact Material | Bronze |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 0.2m |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Series | 92315 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-0620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
