Molex 92315-0625 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Natural |
| Connector Pitch | 1.27mm |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Lead Length | 250mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Radiation Hardening | No |
| Series | PICOFLEX PF50 |
| Termination | IDT |
| Wire/Cable Type | Ribbon, Flat Flex |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-0625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.