Molex 92315-1210 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Natural, Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Length | 100mm |
| Length | 0.1m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 12 |
| Number of Conductors | 12 |
| Packaging | Bulk |
| Series | 92315 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.