Molex 92315-1218 technical specifications.
| Current Rating | 1.2A |
| Gender | Female |
| Number of Circuits | 12 |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-1218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.