Molex 92315-1638 technical specifications.
| Number of Contacts | 16 to 16 |
| Gender | F-F |
| Connector Type A | Picoflex |
| Connector Type B | Picoflex |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 92315-1638 to view detailed technical specifications.
No datasheet is available for this part.