Molex 923151815 technical specifications.
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Lead Length | 150mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 18 |
| Reach SVHC Compliant | Unknown |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 923151815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.