Molex 923152011 technical specifications.
| Current Rating | 1.2A |
| Gender | Female |
| Number of Circuits | 20 |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 923152011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.