Molex 92316-0808 technical specifications.
| Color | Natural |
| Connector Type A | PCB |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.08m |
| Number of Circuits | 8 |
| Packaging | Bulk |
| Series | 92316 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 92316-0808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
