Cable Assembly Flat Ribbon 0.32m 28AWG IDC Connector to IDC Connector 8 to 8 POS M-F IDT-IDT Picoflex® Bag
Molex 92316-0832 technical specifications.
| Number of Contacts | 8 to 8 |
| Gender | M-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Jacket Color | Natural |
| Tradename | Picoflex® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 92316-0832 to view detailed technical specifications.
No datasheet is available for this part.