20-position, 2-row flat ribbon cable assembly featuring 1.27mm cable pitch and 2.54mm connector pitch. This unshielded assembly utilizes 28AWG flat flex wire with a PVC jacket, terminated with female-to-female IDT connectors on both ends. Contact material is bronze with tin plating, supporting a current rating of 1.2A and a voltage rating of 250V. Assembly length is 0.1m.
Molex 92316-2010 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Natural |
| Connector Pitch | 2.54mm |
| Connector Type A | PCB |
| Connector Type B | IDT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.1m |
| Max Current Rating | 1.2A |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 92316 |
| Shielding | Unshielded |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 92316-2010 to view detailed technical specifications.
No datasheet is available for this part.