
This Molex cable assembly features a 26-conductor design with a female to female gender configuration, rated for 250V and 1.2A. The cable has a 28AWG wire gauge and is made of PVC jacket material. It is available in bulk packaging with 324 pieces per package.
Molex 92316-2630 technical specifications.
| Color | Natural |
| Connector Type A | PCB |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.3m |
| Number of Circuits | 26 |
| Package Quantity | 324 |
| Packaging | Bulk |
| Series | 92316 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 92316-2630 to view detailed technical specifications.
No datasheet is available for this part.