Molex 92317-1815 technical specifications.
| Color | Natural |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.15m |
| Number of Circuits | 18 |
| Number of Conductors | 18 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 92317 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 92317-1815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.