Molex 92317-2007 technical specifications.
| Current Rating | 1.2A |
| Number of Circuits | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 92317-2007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.