Cable Assembly Ribbon 0.32m 28AWG Picoflex to Picoflex 22 to 22 POS F-F IDT-IDT Picoflex® Bag
Molex 923172232 technical specifications.
| Number of Contacts | 22 to 22 |
| Gender | F-F |
| Connector Type A | Picoflex |
| Connector Type B | Picoflex |
| Size | 28AWG |
| Tradename | Picoflex® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 923172232 to view detailed technical specifications.
No datasheet is available for this part.