
Molex 92318-1007 technical specifications.
| Color | Natural |
| Connector Type A | PCB |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.07m |
| Number of Circuits | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 92318 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 92318-1007 to view detailed technical specifications.
No datasheet is available for this part.
