Molex 92318-1408 technical specifications.
| Number of Contacts | 14 to 14 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Tradename | Picoflex® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 92318-1408 to view detailed technical specifications.
No datasheet is available for this part.