Molex 923181606 technical specifications.
| Cable Length (m) | 0.06 |
| Product Weight | 3.575g |
| Number of Contacts | 16 to 16 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Tradename | Picoflex® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 923181606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.