Molex 92321-1630 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Length | 300mm |
| Length | 0.3m |
| Number of Circuits | 16 |
| Reach SVHC Compliant | Unknown |
| Series | 92321 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 92321-1630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.