Molex 92321-2010 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Lead Length | 100mm |
| Mount | Cable |
| Number of Circuits | 20 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 92321-2010 to view detailed technical specifications.
No datasheet is available for this part.