Molex 92321-2030 technical specifications.
| Gender | Female to Female |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 20 |
| Series | 92321 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 92321-2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.