Molex 92321-2640 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Length | 400mm |
| Length | 0.4m |
| Number of Circuits | 26 |
| Reach SVHC Compliant | Unknown |
| Series | 92321 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 92321-2640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.