Molex 923211620 technical specifications.
| Cable Length (m) | 0.2 |
| Gender | F-F |
| Connector Type A | QF-50 |
| Connector Type B | QF-50 |
| Size | 28AWG |
| Tradename | QF-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 923211620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.