Molex 923211640 technical specifications.
| Cable Length (m) | 0.4 |
| Product Weight | 14.7g |
| Number of Contacts | 16 to 16 |
| Gender | F-F |
| Connector Type A | QF-50 |
| Connector Type B | QF-50 |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Tradename | QF-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 923211640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.