This 14-contact RCP power connector features a 2.5mm pitch and is designed for cable mount applications. It has a maximum voltage rating of 32VAC and operates within a temperature range of -40 to 85°C. The connector is suitable for use in various power applications.
Molex 923365501 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 2.5mm |
| Termination Method | IDT |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 32VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 923365501 to view detailed technical specifications.
No datasheet is available for this part.