Molex 92582N technical specifications.
| Max Current Rating | 10A |
| Number of Conductors | 8 |
| Packaging | Carton |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 92582N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.