Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Molex 93003-1999 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Plating Thickness | 79u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 93003-1999 to view detailed technical specifications.
No datasheet is available for this part.