Molex 930376001 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 930376001 to view detailed technical specifications.
No datasheet is available for this part.