Molex 930502251 technical specifications.
| Mounting | Cable Mount |
| Product Weight (g) | 2.579 |
| Gender | F |
| Number of Contacts | 7 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 32VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 930502251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.