Molex 93070-0002 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Center Strip Contact |
| Current Rating | 6A |
| Glow Wire Compliant | Compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Appli-Mate 93070 |
| Termination | Solder |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 93070-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.