Molex 93070-0008 technical specifications.
| Current Rating | 6A |
| Glow Wire Compliant | Compliant |
| Number of Circuits | 3 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 93070 |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 93070-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.