Molex 931703011 technical specifications.
| Mounting | Panel Mount |
| Type | Junction Box |
| Max Current Rating | 9A |
| Max Voltage Rating | 1000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | SolarSpec™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536908530 |
| Schedule B | 8536908030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 931703011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.