Molex 931705100 technical specifications.
| Cable Length (m) | 0.9 |
| Cable Type | LEONI BETAFLAM |
| Wire Size | 12AWG |
| Connector Type A | Junction Box |
| Connector Type B | 2(Charge Terminal) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 931705100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.